756.199.404.000.000

ODU
394-756199404000000
756.199.404.000.000

Mfr.:

Description:
Circular Push Pull Connectors ODU MINI-MED Receptacle, IP67, 2 Contacts, 90 Key

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,88 € 15,88 €
14,84 € 148,40 €
14,53 € 726,50 €
13,57 € 1.357,00 €
13,11 € 3.277,50 €
12,85 € 6.425,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Receptacle
Socket (Female)
2 Contact
Panel Mount
Solder Cup
IP67
Gray
Mini-Med
Bulk
Brand: ODU
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: ODU MINI-SNAP
Wire Gauge: 22 AWG
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

MINI-MED® Overmolded Connectors

ODU MINI-MED® Overmolded Connectors feature 2x to 6x contacts, an IP67 protection class when mated, and >1000 mating cycles. These connectors utilize a break-away function and gold-plated contacts with soldered connections. ODU MINI-MED Overmolded Connectors are ideal for industrial and medical applications and have a -15°C to +80°C operating temperature range.