756.199.401.000.000

ODU
394-756199401000000
756.199.401.000.000

Mfr.:

Description:
Circular Push Pull Connectors ODU MINI-MED Receptacle, IP67, 5 Contacts, 90 Key

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,77 € 10,77 €
9,15 € 91,50 €
8,57 € 214,25 €
8,16 € 408,00 €
7,77 € 777,00 €
7,28 € 1.820,00 €
6,94 € 3.470,00 €
6,71 € 6.710,00 €

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Receptacle
Socket (Female)
5 Contact
Panel
Solder Cup
Gray
Mini-Med
Bulk
Brand: ODU
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: ODU MINI-SNAP
Wire Gauge: 26 AWG
Unit Weight: 2,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
ECCN:
EAR99

MINI-MED® Overmolded Connectors

ODU MINI-MED® Overmolded Connectors feature 2x to 6x contacts, an IP67 protection class when mated, and >1000 mating cycles. These connectors utilize a break-away function and gold-plated contacts with soldered connections. ODU MINI-MED Overmolded Connectors are ideal for industrial and medical applications and have a -15°C to +80°C operating temperature range.