715.650.097.005.315

ODU
394-715650097005000
715.650.097.005.315

Mfr.:

Description:
Circular Push Pull Connectors Protection cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,08 € 36,08 €
32,54 € 325,40 €
31,09 € 777,25 €
28,29 € 1.414,50 €

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Circular Push Pull Connectors
RoHS:  
Accessories
Dust Cap
AMC HD
Bulk
Brand: ODU
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
ECCN:
EAR99

AMC® Chrome-Plated High-Speed Connectors

ODU AMC® High-Density Chrome-Plated High-Speed Connectors are robust high-density connectors with USB 3.2 Gen 1x1-, USB 2.0-, HDMI-, and Ethernet-equivalent data transfer capability. ODU AMC® High-Density Connectors with Chrome-Plated Surface include an autoclavable option. The connectors feature robust, stable housing and offer IP6K8 watertight protection up to 2m. The devices also offer 7mm to 18.5mm shell diameters and a contact density of up to 40 contacts. The break-away feature allows for quick and easy demating.

High-Speed & High-Density Connectors

ODU High-Speed and High-Density Connectors are designed for military, medical, and industrial applications and offer USB 3.2 Gen 1x11, USB 2.01, HDMI1, and Ethernet1 equivalent data transmission protocols. These connectors utilize high-contact density and high-speed data technology for significant space and weight reductions. Other features include 360° shielding and saltwater resistance. ODU High-Speed and High-Density Connectors provide a long service life and excellent shock and vibration resistance, including in harsh environments.

AMC® High-Density Connectors with Dual Lock

ODU AMC® High-Density Connectors with Dual Lock Capability act as a flexible 2-in-1 solution. These connectors enable both fast locking/unlocking of the connection and provide additional protection through screw locking in case of high resistance to vibration when necessary. The ODU AMC® High-Density connectors feature high-speed data transfer capability using USB® 3.1 Gen1, USB® 2.0, and high-contact density with 2 to 27 contacts and 3 sizes. These connectors with screw locks incorporate extremely rugged housings with non-reflecting surfaces and up-to-class IP6K9K. The ODU AMC® High-Density connectors are ideal for military, security, test and measurement, and industrial applications.