50565212

ODU
394-50565212
50565212

Mfr.:

Description:
EV Connectors Socket for SAE J3400 NACS 9.0mm / AWG 6

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,86 € 16,86 €
14,33 € 143,30 €
13,26 € 331,50 €
12,79 € 639,50 €
12,18 € 1.218,00 €
11,78 € 2.945,00 €

Product Attribute Attribute Value Select Attribute
ODU
Product Category: EV Connectors
RoHS:  
Contact
1 Position
80 A
240 VAC, 500 VDC
Cable Mount / Free Hanging
Crimp
Straight
- 40 C
+ 105 C
TURNTAC
Brand: ODU
Charging Standard: NACS
Contact Gender: Female
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Length: 52.6 mm
Product: Contact
Product Type: EV Connectors
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99