50534138

ODU
394-50534138
50534138

Mfr.:

Description:
EV Connectors Socket for SAE J3400 NACS 1.6mm / AWG 18

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,93 € 3,93 €
3,34 € 33,40 €
2,98 € 74,50 €
2,84 € 284,00 €
2,66 € 665,00 €
2,53 € 1.265,00 €
2,41 € 2.410,00 €
2,40 € 6.000,00 €

Product Attribute Attribute Value Select Attribute
ODU
Product Category: EV Connectors
RoHS:  
Contact
1 Position
2 A
30 VDC
Cable Mount / Free Hanging
Crimp
Straight
- 40 C
+ 105 C
TURNTAC
Brand: ODU
Charging Standard: NACS
Contact Gender: Female
Contact Plating: Silver
Length: 48 mm
Product: Contact
Product Type: EV Connectors
Subcategory: E-Mobility
Wire Gauge Max: 18 AWG
Wire Gauge Min: 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Contacts

ODU Automotive Contacts feature high-performance EV charging contacts engineered for durability and efficiency across all major standards. The TURNTAC® slotted-contact system combines durable geometry with optimized contact forces for low mating and demating effort, supporting up to 20,000 cycles. These automotive contacts feature a flexible design and accommodate high-current applications with 2.5mm² to 70mm² termination options and up to 12mm diameters. The automotive contacts are rated for AC up to 22kW at 400V and DC up to 250kW at 1,000V. These automotive contacts maintain stable resistance under vibration and harsh conditions. Typical applications include charging cables, vehicle inlets, wallboxes, and adapters for EV charging.