170.110.100.201.000

ODU
394-170110100201000
170.110.100.201.000

Mfr.:

Description:
Modular Connectors / Ethernet Connectors ODU SPRINGTAC Buchse 3,0mm Ag Lt-/Schraubanschluss M4

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
REACH - SVHC:
Wire Terminals
Jack (Female)
Straight
Solder
35 A
Brand: ODU
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
USHTS:
8536904000
ECCN:
EAR99