080.000.072.104.000

ODU
394-080000072104000
080.000.072.104.000

Mfr.:

Description:
Standard Circular Contacts Positioner (sockets)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
175,83 € 175,83 €
161,79 € 1.617,90 €
158,80 € 3.970,00 €
158,23 € 7.911,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Standard Circular Contacts
RoHS:  
REACH - SVHC:
Crimp
Brand: ODU
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product: Positioners
Product Type: Standard Circular Contacts
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8203200000
CAHTS:
8203200090
USHTS:
8203208000
JPHTS:
820320000
KRHTS:
8203209000
MXHTS:
8203209900
BRHTS:
82032090
ECCN:
EAR99

AMC® Series T 3-Way Lock-to-1 Receptacle Connector

ODU AMC Series T Robust Circular Connectors are available with three locking options (push-pull, break-away, or screw lock) and in two sizes (shell sizes 9 and 12). Choose the appropriate interlock type, size, cable connection, insert, and number of contacts to suit the requirements. A built-in trapezoidal thread with serration ensures additional safety. The cable connection can be created as an overmoulded variant or with standard MIL backshells, and a protective cap prevents contamination and ensures the functionality of the connector. These highly robust connectors can be cleaned quickly and easily, even under extreme conditions and stress.