W83601G TR

Nuvoton
503-W83601GTR
W83601G TR

Mfr.:

Description:
Interface - I/O Expanders General Purpose Input/Output IC with SMBus; Provides 15 GPI/O pins

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,79 € 1.580,00 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: Interface - I/O Expanders
SMD/SMT
SSOP-20
I2C, Serial, SMBus
With Interrupt
5 V
5 V
0 C
+ 70 C
Reel
Without ESD Protection
Brand: Nuvoton
Operating Supply Current: 1 mA
Operating Supply Voltage: 5 V
Output Type: Open Drain
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: General Purpose
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NUVOTON