W77L058A25PL TR

Nuvoton
503-W77L058A25PLTR
W77L058A25PL TR

Mfr.:

Description:
8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 32KB Flash, 2.7-5.5V (25MHz)

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
7,23 € 3.615,00 €
6,64 € 6.640,00 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: 8-bit Microcontrollers - MCU
32 kB
256 B
PLCC-44
20 MHz
4 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
0 C
+ 70 C
Reel
Brand: Nuvoton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: RAM
Number of Timers/Counters: 3 Timer
Processor Series: W77L058
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: W77L058A25PL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015

FEATURED PRODUCTS
NUVOTON