W77C032A40PL

503-W77C032A40PL
W77C032A40PL

Mfr.:

Description:
8-bit Microcontrollers - MCU uC, ROMless Turbo-51 (40MHz)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,70 € 9,70 €
7,55 € 75,50 €
7,20 € 216,00 €
6,24 € 748,80 €
5,96 € 1.609,20 €
5,44 € 2.774,40 €
4,76 € 4.855,20 €
4.020 Quote

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: 8-bit Microcontrollers - MCU
PLCC-44
40 MHz
4 I/O
4.5 V
5.5 V
SMD/SMT
8 bit
0 C
+ 70 C
Tube
Brand: Nuvoton
Number of Timers/Counters: 3 Timer
Processor Series: W77C032A
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 30
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NUVOTON