NUC972DF71Y

Nuvoton
503-NUC972DF71Y
NUC972DF71Y

Mfr.:

Description:
Microprocessors - MPU ARM926EJ-S based general purpose processor

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,80 € 15,80 €
12,76 € 127,60 €
12,25 € 306,25 €
12,24 € 1.468,80 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: Microprocessors - MPU
RoHS:  
ARM926EJ-S
1 Core
32 bit
24 MHz
LQFP-216
16 kB
16 kB
1.2 V
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Nuvoton
Data RAM Size: 56 kB
Instruction Type: Floating Point
Interface Type: CAN, I2C, SPI, UART
Memory Type: DDR2 SDRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 5 x 32 bit
Processor Series: ARM9
Product Type: Microprocessors - MPU
Factory Pack Quantity: 40
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310045
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.