NUC240LE3AE

Nuvoton
503-NUC240LE3AE
NUC240LE3AE

Mfr.:

Description:
ARM Microcontrollers - MCU 32-bit M0+128KAP+16kRAM+6UART+SPI+I2C+LIN+2CAN+USB+PWM+ADC

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,94 € 5,94 €
4,09 € 40,90 €
3,81 € 95,25 €
3,35 € 335,00 €
2,86 € 715,00 €
2,50 € 1.250,00 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-48
ARM Cortex M0
32 bit
12 bit
72 MHz
31 I/O
16 kB
2.5 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: Nuvoton
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 7 Channel
Number of Timers/Counters: 4 Timer
Processor Series: NUC240
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NUVOTON