NUC200SD2AN

Nuvoton
503-NUC200SD2AN
NUC200SD2AN

Mfr.:

Description:
ARM Microcontrollers - MCU Cortex M0 with 64K Flash & 8K SRAM, 2 UART, 2 SPI, 2 I2C, ISO-7816-3

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,90 € 3,90 €
2,60 € 26,00 €
2,40 € 60,00 €
2,19 € 219,00 €
1,85 € 462,50 €
1,77 € 885,00 €
1,50 € 1.500,00 €
1,44 € 3.600,00 €
1,42 € 7.100,00 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
ARM Cortex M0
64 kB
32 bit
12 bit
50 MHz
49 I/O
8 kB
2.5 V
5.5 V
- 40 C
+ 85 C
Tray
Brand: Nuvoton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: ISP
Interface Type: I2C, SPI, UART
Number of ADC Channels: 7 Channel
Number of Timers/Counters: 4 Timer
Processor Series: NUC200
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310030

FEATURED PRODUCTS
NUVOTON