NUC131LC2AE

Nuvoton
503-NUC131LC2AE
NUC131LC2AE

Mfr.:

Description:
ARM Microcontrollers - MCU M0+32K/Flash+8K/SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
2,66 € 26,60 €
2,43 € 60,75 €
2,06 € 206,00 €
1,95 € 487,50 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-48
ARM Cortex M0
36 kB
32 bit
12 bit
50 MHz
42 I/O
8 kB
2.5 V
5.5 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 2.5 V to 5.5 V
Brand: Nuvoton
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: LDROM
Interface Type: CAN, I2C, LIN, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 x 32 bit
Processor Series: NUC131
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NUC131 Arm® Microcontrollers

Nuvoton NUC131 Arm® Microcontrollers (MCUs) are designed for automotive and industrial control applications that need reliable and robust CAN communication. These MCUs are 32-bit Arm® Cortex®-M0 based microcontrollers running up to 50MHz with a built-in Controller Area Network (CAN) 2.0 B interface. The NuMicro  NUC131 MCUs operate at a 2.5V to 5.5V voltage range and -40°C to 105°C temperature range. These NuMicro 32-bit MCUs feature 36/68KB flash, 8KB SRAM, and 4KB ISP ROM. The NUC131 MCUs also feature 24 channels of 100MHz high-resolution PWMs with brake function and complementary output to drive both stepping motor and HVAC compressor. These NuMicro MCUs are available in all green packages (RoHS), LQFP 64-pin (7mm x 7mm), and LQFP 48-pin (7mm x 7mm).

FEATURED PRODUCTS
NUVOTON