NPCA110MA0YX

Nuvoton
503-NPCA110MA0YX
NPCA110MA0YX

Mfr.:

Description:
Interface - CODECs Audio enhancement engine optimized for mobile applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 490   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,89 € 1.416,10 €
2,44 € 2.391,20 €
2,31 € 6.791,40 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: Interface - CODECs
Audio CODECs
Audio Enhancement
24 bit
I2C, I2S
1 ADC
2 DAC
3.3 V
3.3 V
SMD/SMT
QFN-40
Tray
Brand: Nuvoton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: CODECs
SNR - Signal to Noise Ratio: 96 dB ADC/ 90 dB DAC
Factory Pack Quantity: 490
Subcategory: Interface ICs
THD plus Noise: - 86 dB ADC/- 75 dB DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
3A991.a.2

FEATURED PRODUCTS
NUVOTON