NK-NUC1311L

Nuvoton
503-NK-NUC1311L
NK-NUC1311L

Mfr.:

Description:
Development Boards & Kits - ARM An Evaluation/Development Kit for NUC1311 series

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 9   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,54 € 301,86 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: Development Boards & Kits - ARM
Evaluation Boards
ARM Cortex M0
NUC1311LD2AE
Brand: Nuvoton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Bus Width: 32 bit
Interface Type: CAN, USB
Operating Supply Voltage: 7 V to 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310001

FEATURED PRODUCTS
NUVOTON