NK-MS51PC

Nuvoton
503-NK-MS51PC
NK-MS51PC

Mfr.:

Description:
Development Boards & Kits - 8051 An evaluation/development Kit for Nuvoton 8051

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 27,95 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: Development Boards & Kits - 8051
Evaluation Boards
8051
MS51PC0AE
Brand: Nuvoton
Data Bus Width: 32 bit
Interface Type: USB
Operating Supply Voltage: 7 V to 12 V
Product Type: Development Boards & Kits - 8051
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NuMaker-MS51PC Development Board

Nuvoton NuMaker-MS51PC Development Board is designed to evaluate an MS51PC0AE platform and an onboard Nu-Link2-Me debugger and programmer. This board offers MS51PC0AE full-pin extension connectors, Arduino UNO-compatible extension connectors, and diversified power supply options. The NuMaker-MS51PC board provides an ammeter connector, allowing users to monitor the microcontroller’s power consumption during development.

FEATURED PRODUCTS
NUVOTON