NK-ML51SD

Nuvoton
503-NK-ML51SD
NK-ML51SD

Mfr.:

Description:
Development Boards & Kits - 8051 An evaluation/development Kit for Nuvoton 8051

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 5/28/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 27,95 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: Development Boards & Kits - 8051
Evaluation Boards
8051
ML51SD1AE
Brand: Nuvoton
Data Bus Width: 32 bit
Interface Type: USB
Operating Supply Voltage: 7 V to 12 V
Product Type: Development Boards & Kits - 8051
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NUVOTON