NK-M252SD

Nuvoton
503-NK-M252SD
NK-M252SD

Mfr.:

Description:
Development Boards & Kits - ARM development board of NuMicro M252 series,M252SD2AE (LQFP64)

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,96 € 16,96 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: Development Boards & Kits - ARM
Evaluation Boards
ARM Cortex M23
M252SD2AE
Brand: Nuvoton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 32 bit
Interface Type: USB
Operating Supply Voltage: 7 V to 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

FEATURED PRODUCTS
NUVOTON