NK-M031SD

Nuvoton
503-NK-M031SD
NK-M031SD

Mfr.:

Description:
Development Boards & Kits - ARM A development board of NuMicro M031 series M031SD2AE (LQFP64)

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,97 € 16,97 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: Development Boards & Kits - ARM
Evaluation Boards
ARM Cortex M0
M031SD2AE
Brand: Nuvoton
Data Bus Width: 32 bit
Interface Type: USB
Operating Supply Voltage: 7 V to 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310001
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NUVOTON