N76E616AM44

Nuvoton
503-N76E616AM44
N76E616AM44

Mfr.:

Description:
8-bit Microcontrollers - MCU Low Pin Count 8051 Series; 2.4V to 5.5V; -40? to 105?

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 480   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 445,92 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
18 kB
256 B
LQFP-44
16 MHz
10 bit
42 I/O
2.4 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 2.4 V to 5.5 V
Brand: Nuvoton
Data RAM Type: RAM
Data ROM Size: 4 kB
Data ROM Type: LDROM
Interface Type: GPIO, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 3 x 16 bit
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N76E003/N76E616 1T 8051-based Microcontrollers

Nuvoton N76E003/N76E616 1T 8051-based Microcontrollers are embedded flash-type, 8-bit high-performance devices that are fully compatible with the standard 80C51 and performance standards. These 8051 microcontrollers contain up to 18K bytes of APROM main flash where the contents of user code are available. The N76E003/N76E616 8051 microcontrollers Flash supports In-Application-Programming (IAP) function, which enables on-chip firmware updates and can configure any block of user code array to be used as a non-volatile data storage. These 1T 8051 microcontrollers operate from 2.4V to 5.5V supply voltage range and 16MHz of wide operating frequency. The 8051 microcontrollers operate at -40°C to 105°C industrial temperature range. These N76E003/N76E616 microcontrollers are ideal for general purposes, home appliances, or motor control system accomplishment.

FEATURED PRODUCTS
NUVOTON