N76E003AQ20

Nuvoton
503-N76E003AQ20
N76E003AQ20

Mfr.:

Description:
8-bit Microcontrollers - MCU Low Pin Count 8051 Series; 2.4V to 5.5V; -40? to 85?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.126

Stock:
1.126 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,28 € 1,28 €
0,816 € 8,16 €
0,599 € 59,90 €
0,523 € 130,75 €
0,495 € 247,50 €
0,416 € 416,00 €
Full Reel (Order in multiples of 3000)
0,365 € 1.095,00 €
0,357 € 2.142,00 €
0,354 € 3.186,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
18 kB
256 B
QFN-20
16 MHz
12 bit
18 I/O
2.4 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 2.4 V to 5.5 V
Brand: Nuvoton
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: LDROM
Interface Type: GPIO, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 3 x 16 bit
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N76E003/N76E616 1T 8051-based Microcontrollers

Nuvoton N76E003/N76E616 1T 8051-based Microcontrollers are embedded flash-type, 8-bit high-performance devices that are fully compatible with the standard 80C51 and performance standards. These 8051 microcontrollers contain up to 18K bytes of APROM main flash where the contents of user code are available. The N76E003/N76E616 8051 microcontrollers Flash supports In-Application-Programming (IAP) function, which enables on-chip firmware updates and can configure any block of user code array to be used as a non-volatile data storage. These 1T 8051 microcontrollers operate from 2.4V to 5.5V supply voltage range and 16MHz of wide operating frequency. The 8051 microcontrollers operate at -40°C to 105°C industrial temperature range. These N76E003/N76E616 microcontrollers are ideal for general purposes, home appliances, or motor control system accomplishment.

FEATURED PRODUCTS
NUVOTON