N32905K5DN

Nuvoton
503-N32905K5DN
N32905K5DN

Mfr.:

Description:
Microprocessors - MPU Cost-effectiveARM926 FlashLite platform\BS0206\32M

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,92 € 9,92 €
7,71 € 77,10 €
5,33 € 133,25 €
5,32 € 478,80 €
5,07 € 5.475,60 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: Microprocessors - MPU
RoHS:  
ARM926EJ-S
32 bit
50 MHz
8 kB
8 kB
3 V to 3.6 V
- 20 C
+ 85 C
Tray
Brand: Nuvoton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Size: 8 kB
I/O Voltage: 3.3 V
Interface Type: GPIO, I2C, I2S, PWM, SPI, UART
Number of I/Os: 80 I/O
Number of Timers/Counters: 2 Timer
Product Type: Microprocessors - MPU
Factory Pack Quantity: 90
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310045
ECCN:
3A991.a.2