ML54SD1AE

Nuvoton
503-ML54SD1AE
ML54SD1AE

Mfr.:

Description:
8-bit Microcontrollers - MCU 64KB Flash, 4KB SRAM, 2 CHs of SPI,1T/8051,LCD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,38 € 13,80 €
1,27 € 31,75 €
1,14 € 114,00 €
1,06 € 265,00 €
1,02 € 1.020,00 €
0,98 € 3.920,00 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
64 kB
4 kB
LQFP-64
24 MHz
12 bit
56 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.8 V to 3.6 V
Brand: Nuvoton
Data RAM Type: SRAM
Data ROM Size: 128 B, 4 kB
Data ROM Type: LDROM, SPROM
Interface Type: GPIO, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 14 Channel
Number of Timers/Counters: 4 x 16 bit
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542310025
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NUVOTON