ML51PC0AE

Nuvoton
503-ML51PC0AE
ML51PC0AE

Mfr.:

Description:
8-bit Microcontrollers - MCU 32KB Flash ROM, 2KB SRAM, 2 CHs of SPI,1T/8051

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 368

Stock:
368 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €
1,42 € 14,20 €
1,09 € 109,00 €
0,92 € 230,00 €
0,741 € 370,50 €
0,705 € 1.762,50 €
0,697 € 3.485,00 €
0,688 € 6.880,00 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
32 kB
2 kB
LQFP-32
24 MHz
12 bit
28 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.8 V to 5.5 V
Brand: Nuvoton
Data RAM Type: SRAM
Data ROM Size: 128 B, 4 kB
Data ROM Type: LDROM, SPROM
Interface Type: GPIO, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 x 16 bit
Processor Series: ML51
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ML51 NuMicro Microcontrollers (MCUs)

Nuvoton ML51 NuMicro Microcontrollers (MCUs) are 1T 8051 core based low-power MCUs running up to 24MHz speed with less than 80μA/MHz in normal run mode. These three-in-one single MCUs offer three power modes (low power run mode, low power idle mode, and power-down mode) to reduce power consumption. The ML51 MCUs provide low-power run mode at a low-frequency clock source selectable by a 38.4kHz internal clock or external 32.768kHz crystal. These MCUs include peripherals such as two sets of UART, two sets of ISO7816 interfaces, two sets of I2C, and two sets of SPI. The ML51 MCUs support 16KB to 64KB Flash size, 1KB to 4KB SRAM size, and up to 4KB Flash for user program loader (LDROM) share with ARPOM.

FEATURED PRODUCTS
NUVOTON