M482SE8AE

Nuvoton
503-M482SE8AE
M482SE8AE

Mfr.:

Description:
ARM Microcontrollers - MCU M4, 128 KB Flash / 64 KB RAM, XOM, USB, AES, TRNG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,23 € 3,23 €
2,69 € 26,90 €
2,50 € 62,50 €
2,25 € 225,00 €
2,24 € 560,00 €
2,06 € 1.030,00 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-64
ARM Cortex M4F
128 kB
32 bit
12 bit
192 MHz
52 I/O
64 kB
1.8 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.8 V to 3.6 V
Brand: Nuvoton
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: LDROM
Interface Type: GPIO, I2C, I2S, LIN, SPI, UART, USB 2.0 OTG
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 4 x 32 bit
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M482 NuMicro® USB FS OTG Microcontrollers

Nuvoton M482 NuMicro® USB FS OTG Microcontrollers (MCUs) are low-power and high-performance microcontrollers powered by the Arm® Cortex®-M4F core with DSP extension. These MCUs can run up to 192MHz with 175μA/MHz dynamic low power consumption. The M482 MCUs are equipped with a USB 2.0 full-speed interface with on-chip OTG PHY. These MCUs feature a 16-channel peripheral DMA controller, 8 bytes of battery-powered backup registers, 512KB/256KB/128KB zero-wait state Flash memory, and 160KB/128KB/64KB SRAM. The M482 MCUs include a built-in secure protection ROM that provides a safe space for saving confidential data or programs. These MCUs are used in applications such as gaming accessories and PC accessories.

FEATURED PRODUCTS
NUVOTON