M252SD2AE

Nuvoton
503-M252SD2AE
M252SD2AE

Mfr.:

Description:
ARM Microcontrollers - MCU M23-64Kflash+12KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €
1,87 € 18,70 €
1,73 € 43,25 €
1,50 € 150,00 €
1,41 € 352,50 €
1,23 € 615,00 €
1,02 € 1.020,00 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-64
ARM Cortex M23
64 kB
32 bit
12 bit
48 MHz
50 I/O
12 kB
1.75 V
5.5 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.75 V to 5.5 V
Brand: Nuvoton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: LDROM
Interface Type: GPIO, I2C, I2S, SPI, UART, USB 2.0
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 4 x 32 bit
Processor Series: M252
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2

NuMicro® M251/M252 Microcontrollers

Nuvoton NuMicro® M251/M252 Microcontrollers are a low-power platform based on the Arm® Cortex®-M23 core for Armv8-M architecture. The MCUs operate up to 48MHz with 32Kbytes to 256Kbytes embedded Flash memory, 8Kbytes to 32Kbytes embedded SRAM, and 4Kbytes Flash loader memory (LDROM) for InSystem Programming (ISP). The 32-bit microcontrollers provide a wide supply voltage from 1.75V to 5.5V and an operating temperature range from -40°C to +105°C.

FEATURED PRODUCTS
NUVOTON