M252SC2AE

Nuvoton
503-M252SC2AE
M252SC2AE

Mfr.:

Description:
ARM Microcontrollers - MCU M23-32Kflash+8KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €
1,85 € 18,50 €
1,69 € 42,25 €
1,45 € 145,00 €
1,37 € 342,50 €
1,20 € 600,00 €
0,998 € 998,00 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-64
ARM Cortex M23
32 kB
32 bit
12 bit
48 MHz
50 I/O
8 kB
1.75 V
5.5 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.75 V to 5.5 V
Brand: Nuvoton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: LDROM
Interface Type: GPIO, I2C, I2S, SPI, UART, USB 2.0
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 4 x 32 bit
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542310001
ECCN:
3A991.a.2

FEATURED PRODUCTS
NUVOTON