M0564VG4AE

Nuvoton
503-M0564VG4AE
M0564VG4AE

Mfr.:

Description:
ARM Microcontrollers - MCU NuMicro M0564 series-has 256 KB Flash size, Voltage Adjustable Interface(VAI), up to 144MHz PWM, independent power source for RTC (VBAT) as well as rich peripherals

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,87 € 5,87 €
4,36 € 43,60 €
4,07 € 101,75 €
3,58 € 322,20 €
3,39 € 915,30 €
3,04 € 1.641,60 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-100
ARM Cortex M0
256 kB
32 bit
12 bit
72 MHz
85 I/O
20 kB
2.5 V
5.5 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 2.5 V to 5.5 V
Brand: Nuvoton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Data ROM Size: 2 kB, 4 kB
Data ROM Type: LDROM, SPROM
Interface Type: GPIO, I2C, I2S, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 20 Channel
Number of Timers/Counters: 4 x 32 bit
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash ROM
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542310001
ECCN:
3A991.a.2

FEATURED PRODUCTS
NUVOTON