M052LDE

Nuvoton
503-M052LDE
M052LDE

Mfr.:

Description:
ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory.

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 327,50 €
1,21 € 605,00 €
1,01 € 1.010,00 €
0,946 € 2.365,00 €
0,929 € 4.645,00 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: ARM Microcontrollers - MCU
RoHS:  
LQFP-48
ARM Cortex M0
8 kB
32 bit
12 bit
24 MHz
40 I/O
4 kB
2.5 V
5.5 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 2.5 V to 5.5 V
Brand: Nuvoton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: APROM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 Timer
Processor Series: ARM Cortex-M0
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310030

FEATURED PRODUCTS
NUVOTON