M0519SD3AE

Nuvoton
503-M0519SD3AE
M0519SD3AE

Mfr.:

Description:
ARM Microcontrollers - MCU M0 with 64K FLASH+16K SRAM+16 ch ADC+ 14 ch PWM+OP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,36 € 4,36 €
2,95 € 29,50 €
2,75 € 68,75 €
2,42 € 242,00 €
2,29 € 572,50 €
2,16 € 1.080,00 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-64
ARM Cortex M0
64 kB
32 bit
2 x 12 bit
72 MHz
51 I/O
16 kB
2.5 V
5.5 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 2.5 V to 5.5 V
Brand: Nuvoton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: LDROM
Interface Type: GPIO, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 4 x 32 bit
Processor Series: M0519
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2

FEATURED PRODUCTS
NUVOTON