M032KIAAE

Nuvoton
503-M032KIAAE
M032KIAAE

Mfr.:

Description:
ARM Microcontrollers - MCU 32bit M0M0+Flash/RAM=512KB/96KB+SPROM 2048B+16xADC+8UART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,91 € 5,91 €
4,39 € 43,90 €
3,82 € 95,50 €
2,93 € 263,70 €
2,88 € 777,60 €
2,73 € 1.474,20 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-128
ARM Cortex M0
512 kB
32 bit
12 bit
72 MHz
111 I/O
96 kB
1.8 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.8 V to 3.6 V
Brand: Nuvoton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: SRAM
Data ROM Size: 2 kB, 8 kB
Data ROM Type: LDROM, SPROM
Interface Type: GPIO, I2C, I2S, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 4 x 32 bit
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2

NuMicro® M031/M032 Microcontrollers

Nuvoton NuMicro® M031/M032 Microcontrollers are based on the Arm® Cortex®-M0 core with a 32-bit hardware multiplier/divider. The MCUs offer a 1.8V to 3.6V voltage, 5V I/O tolerant, and operate up to 48MHz/72MHz within -40°C to 105°C.

FEATURED PRODUCTS
NUVOTON