M032FC1AE

Nuvoton
503-M032FC1AE
M032FC1AE

Mfr.:

Description:
ARM Microcontrollers - MCU M0-32Kflash+4KRAM+UART+SPI+USCI+PWM+ADC+USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,776 € 7,76 €
0,621 € 45,95 €
0,559 € 165,46 €
0,532 € 275,58 €
0,471 € 487,96 €
0,43 € 1.081,88 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
TSSOP-20
ARM Cortex M0
32 kB
32 bit
12 bit
144 MHz
11 I/O
4 kB
1.8 V
3.6 V
- 40 C
+ 105 C
Tube
Analogue Supply Voltage: 1.8 V to 3.6 V
Brand: Nuvoton
Data RAM Type: SRAM
Data ROM Size: 2 kB, 4 kB
Data ROM Type: LDROM, SPROM
Interface Type: GPIO, I2C, I2S, SPI, UART
Number of ADC Channels: 3 Channel
Number of Timers/Counters: 2 x 32 bit
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 74
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NuMicro® M031/M032 Microcontrollers

Nuvoton NuMicro® M031/M032 Microcontrollers are based on the Arm® Cortex®-M0 core with a 32-bit hardware multiplier/divider. The MCUs offer a 1.8V to 3.6V voltage, 5V I/O tolerant, and operate up to 48MHz/72MHz within -40°C to 105°C.

FEATURED PRODUCTS
NUVOTON