I91260BRI

Nuvoton
503-ISD91260BRI
I91260BRI

Mfr.:

Description:
ARM Microcontrollers - MCU Cortex M0, 128KB Flash; Bridge Sense ADC + 12bit SAR ADC + DPWM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,27 € 3,27 €
2,21 € 22,10 €
2,05 € 51,25 €
1,78 € 178,00 €
1,66 € 415,00 €
1,34 € 670,00 €
1,21 € 1.210,00 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-64
ARM Cortex M0
128 kB
32 bit
12 bit
48 MHz
32 I/O
12 kB
1.8 V
5.5 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 1.8 V to 5.5 V
Brand: Nuvoton
Data RAM Type: SRAM
Data ROM Size: 128 kB
Data ROM Type: EPROM
Interface Type: GPIO, I2C, I2S, PWM, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 4 Timer
Product: Audio SoCs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542310001
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NUVOTON