N30E910000

Northern Technologies
19-N30E910000
N30E910000

Mfr.:

Description:
D-Sub Backshells 15P DIECAST D-SUB HOOD Ni 90 LOW PROFILE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 945

Stock:
945 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,08 € 6,08 €
5,17 € 51,70 €
4,84 € 96,80 €
4,66 € 233,00 €
4,50 € 450,00 €
4,07 € 814,00 €
3,91 € 1.955,00 €
3,60 € 3.600,00 €
3,56 € 7.120,00 €

Product Attribute Attribute Value Select Attribute
Northern Technologies
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
15
90 deg
1 Entry
Zinc Alloy
Nickel
15 Position
Bulk
Brand: Northern Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: D-Sub Backshells
Series: N30E
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536000000
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

CMR Two Piece Metal Right Angle Covers

Northern Technologies CMR Two Piece Metal Right Angle Covers are designed for D-sub connectors and features a Nickel over copper underplate cover finish. These right-angle covers feature a compression insert system and exceed FCC Class B requirements. The compression insert is made of thermoplastic material and features 75 ±5 type A durometer per ASTM D2240 and ±0.508mm tolerance. The CMR two piece metal right angle covers are available with #4-40, M2.5, M2.6, or M3 mating screws.