HT213

Northern Technologies
19-HT213
HT213

Mfr.:

Description:
Crimpers / Crimping Tools D-Subminiature Contact Hand Crimp Tool, 20 AWG to 28 AWG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,09 € 61,09 €
53,12 € 531,20 €
51,08 € 1.277,00 €
49,37 € 2.468,50 €
46,66 € 4.666,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Northern Technologies
Product Category: Crimpers / Crimping Tools
Crimpers
Hand Crimp Tool
D-Sub contacts 20 AWG to 28 AWG
Brand: Northern Technologies
Packaging: Bulk
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.