DCE37PTE

Northern Technologies
19-DCE37PTE
DCE37PTE

Mfr.:

Description:
D-Sub High Density Connectors 37P HD D-SUB MALE CRIMP TIN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,59 € 1,59 €
1,36 € 13,60 €
1,17 € 29,25 €
1,11 € 133,20 €
1,05 € 294,00 €
1,01 € 525,20 €
0,972 € 972,00 €
0,912 € 2.298,24 €

Product Attribute Attribute Value Select Attribute
Northern Technologies
Product Category: D-Sub High Density Connectors
RoHS:  
37 Position
2 Row
Male
Crimp
Straight
3 A
DC
Tray
Boardlocks: Without
Brand: Northern Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Filtered: Unfiltered
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Style: Flange Mount
Pitch: 2.77 mm
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Shell Size: C
Factory Pack Quantity: 40
Subcategory: D-Sub Connectors
Voltage Rating: 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

DC D-Subminiature Crimp Connectors

Northern Technologies DC D-Subminiature Crimp Connectors feature a durable steel shell and a UL94V-0 rated thermoplastic insulator. These connectors offer a current rating of 3A, a voltage rating of 250VAC, and a dielectric withstanding voltage of 1000VAC for 1 minute. The DC crimp connectors feature an insulation resistance of 3000MΩ at 500VDC and contact resistance of <15mΩ, ensuring minimal signal loss. These connectors operate within the -55°C to 105°C temperature range.