GTWX101VLB00P

Noritake
775-GTWX101VLB00P
GTWX101VLB00P

Mfr.:

Description:
TFT Displays & Accessories TFT 1280X800 WXGA 10.1 inch display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
671,17 € 671,17 €
636,34 € 6.363,40 €

Product Attribute Attribute Value Select Attribute
Noritake
Product Category: TFT Displays & Accessories
RoHS:  
390 mA
TFT LCD Displays
Transmissive
10.1 in
WXGA
1280 x 800
LVDS, I2C, UART, USB
Capacitive Touch Panel
LED
216.96 mm x 135.6 mm
230 mm x 174 mm x 16 mm
12 V, 3.3 V
Tray
Brand: Noritake
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99