GTWV070VHA00P

Noritake
775-GTWV070VHA00P
GTWV070VHA00P

Mfr.:

Description:
TFT Displays & Accessories TFT 800X480 WVGA 7 inch display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
359,27 € 359,27 €
327,50 € 3.275,00 €

Product Attribute Attribute Value Select Attribute
Noritake
Product Category: TFT Displays & Accessories
RoHS:  
640 mA
TFT LCD Displays
Transmissive
7 in
WVGA
800 x 480
DVI (HDMI), USB, I2C, UART
Capacitive Touch Panel
LED
850 cd/m2
154.08 mm x 85.92 mm
165 mm x 118.5 mm x 19 mm
5 V
Tray
Brand: Noritake
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 321,218 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040
ECCN:
EAR99

GT-1P Digital Video Input TFT Modules

Noritake GT-1P Digital Video Input TFT Modules are designed to provide extremely reliable touch to a plug-and-play display monitor. These TFT modules accept touch input via USB and I2C interfaces and digital video input via an HDMI connector. The GT-1P TFT modules can be operated with single board computers (SBCs) like the Raspberry Pi and most PCs (Windows/Linux). These modules feature FLETAS® Metallized Projective Capacitive Touch (MPCT), a high-brightness TFT panel, industrial-grade PCB design, and EDID support for plug and play. The FLETAS touch panel helps to provide seamless operation in demanding environments by providing the HMI application with high touch sensitivity. The GT-1P TFT modules are capable of operating with cover glass, gloves, and an air gap in a wet environment. These TFT modules are available in 5", 7", and 10.1" screen sizes. Typical applications include embedded monitors, test and measurement/control equipment, industrial controller/HMI/GUI, vending, security, medical, and professional cooking equipment.