GTWV070C3A00PA

Noritake
775-GTWV070C3A00PA
GTWV070C3A00PA

Mfr.:

Description:
TFT Displays & Accessories TFT LCD 7IN 800X480 FLETAS TOUCH PANEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
1
Expected 6/1/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
452,78 € 452,78 €
429,74 € 4.297,40 €

Product Attribute Attribute Value Select Attribute
Noritake
Product Category: TFT Displays & Accessories
RoHS:  
720 mA
TFT LCD Display Modules
Transmissive
7 in
WVGA
800 x 400
I2C, SPI, UART
Capacitive Touch Panel
LED
850 cd/m2
154.08 mm x 85.92 mm
165 mm x 118.5 mm x 12 mm
5 V
Brand: Noritake
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: GTW
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

GT-CP Command Controlled TFT Modules

Noritake GT-CP Command Controlled TFT Modules combine easy-to-use command controlled display with a powerful and innovative touch panel. These modules use three different touch detection modes via the four touch channels. The GT-CP TFT modules offer intelligent command-based controls that operate with high or low-end microcontrollers and can be used in embedded GUI applications. These TFT modules consist of built-in memory that allows for quick and easy access to user-defined HMI graphics and multiple language font tables. The GT-CP TFT modules feature a FLETAS® Metallized Projective Capacitive Touch (MPCT) panel, industrial-grade PCB design, UART, SPI, and I2C interfaces, and RoHS compliance. These TFT modules are available in 4.3-inch, 5-inch, and 7-inch screen sizes. Typical applications include test and measurement/control equipment, vending, medical, security, and professional cooking equipment.