GTWV050S3A00P

Noritake
775-GTWV050S3A00P
GTWV050S3A00P

Mfr.:

Description:
TFT Displays & Accessories GUI Design Tool Supported 5"

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
436,31 € 436,31 €
386,58 € 3.865,80 €

Product Attribute Attribute Value Select Attribute
Noritake
Product Category: TFT Displays & Accessories
RoHS:  
610 mA
TFT LCD Display Modules
Transmissive
5 in
800 x 480
I2C, SPI, UART
Capacitive Touch Panel
LED
810 cd/m2
108 mm x 64.8 mm
120.7 mm x 88.6 mm x 9.6 mm
5 V
Brand: Noritake
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: GT-SP
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

GT-SP TFT LCD Display Modules

Noritake GT-SP TFT LCD Display Modules combine a GUI design tool support and metallized projective capacitive touch (touch panel). These modules are easy-to-use displays that allow the development of screens on a PC intuitively and independently, significantly reducing the control load on the host. The GT-SP modules enable visual components (objects) arranged within display screens (pages), combined with integrated touch functions, creating a complete graphical user interface. The screen and touch operation can be created quickly and intuitively using free tools that eliminate the need for host-side coding. The easy-to-use software lets users add buttons, text, images, and checkboxes.