GTWQ043C3B00PWA

Noritake
775-GTWQ043C3B00PWA
GTWQ043C3B00PWA

Mfr.:

Description:
TFT Displays & Accessories WIDE TEMP TFT 4.3IN 480x272 CAP TOUCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
402,06 € 402,06 €
369,85 € 3.698,50 €

Product Attribute Attribute Value Select Attribute
Noritake
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Display Modules
Transmissive
4.3 in
WQVGA
480 x 272
I2C, SPI, UART, USB
Capacitive Touch Panel
LED
850 cd/m2
95.04 mm x 53.86 mm
108 mm x 80 mm x 9.5 mm
5 V
Tray
Brand: Noritake
Product Type: TFT Displays
Series: GTW
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GTWQ043C3B00PWA 4.3" TFT Touch Module

Noritake GTWQ043C3B00PWA 4.3" TFT Touch Module is a wide operating temperature (-30°C to 85°C) model of a command-controlled touch TFT module. This module is designed to facilitate quick embedded GUI development and reduce system costs with powerful built-in commands. The GTWQ043C3B00PWA module has a 4.3" diagonal screen size consisting of 480 x 272 pixels resolution with a high brightness of typical 850cd/m² capability. This module works with a 5V DC single power supply and 3.3V signal voltage. The GTWQ043C3B00PWA module features FLETAS® Metallized Projective Capacitive Touch (MPCT) screen that provides a wide range of touch sensitivity adjustments to perform adaptive sensitivity and noise-resistance. This module's touch sensitivity is adjustable via simple commands over USB, I²C, SPI, and UART interfaces that will make an easier connection for most microcontrollers. The touch works with gloves and up to a 5mm acrylic overlay (with 0.5mm air-gap). The GTWQ043C3B00PWA module is ideally used in refrigeration, heating, and other industrial applications.