CU20049-UW2J

Noritake
775-CU20049-UW2J
CU20049-UW2J

Mfr.:

Description:
Vacuum Fluorescent Displays - VFD U-VERSION 20X4 99.6 X 37.6 DISP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
80
Expected 4/29/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
317,72 € 317,72 €
278,22 € 2.782,20 €

Product Attribute Attribute Value Select Attribute
Noritake
Product Category: Vacuum Fluorescent Displays - VFD
RoHS:  
REACH - SVHC:
CU20049
Character Display Modules
8.8 mm x 3.65 mm
20 x 4
146 mm x 62.5 mm x 23 mm
99.6 mm x 37.6 mm
5 V
650 mA
- 40 C
+ 85 C
Tray
Brand: Noritake
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dot Format: 5 x 8
Product Type: VFD Displays (Vacuum Fluorescent Displays)
Factory Pack Quantity: 80
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 218,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531800090
USHTS:
8531809005
MXHTS:
85318099
ECCN:
EAR99

U-Version VFD Module

Noritake U-Version VFD Module is a compact, low-power, low-cost, LCD compatible vacuum fluorescent display (VFD) module.

FEATURED PRODUCTS
NORITAKE