nRF54LM20B-QGAA-R7

Nordic Semiconductor
949-NRF54LM20BQGAAR7
nRF54LM20B-QGAA-R7

Mfr.:

Description:
RF System on a Chip - SoC Wireless SOC, ultra low power 2.4GHz radio + MCU + Axon NPU, 2.0MB NVM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
800
Expected 7/8/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,46 € 6,46 €
4,74 € 47,40 €
4,42 € 110,50 €
3,89 € 389,00 €
3,68 € 920,00 €
3,30 € 1.650,00 €
Full Reel (Order in multiples of 1000)
2,79 € 2.790,00 €
2,67 € 5.340,00 €

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
Wireless SoC
Arm Cortex-M33
1.7 V
3.6 V
- 40 C
+ 85 C
QFN-52
Reel
Cut Tape
Brand: Nordic Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 32 bit
Data RAM Size: 512 kB
Data RAM Type: RAM
Height: 0.85 mm
Interface Type: SPI. TWI, UART
Length: 6 mm
Maximum Clock Frequency: 128 MHz
Mounting Style: SMD/SMT
Number of I/Os: 32
Number of Timers: 7
Product Type: RF System on a Chip - SoC
Series: nRF54LM20B
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: nRF54
Width: 6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C