nRF5340-QKAA-R

Nordic Semiconductor
949-NRF5340-QKAA-R
nRF5340-QKAA-R

Mfr.:

Description:
RF System on a Chip - SoC Wireless, ultralow power SOC and 2.4GHZ transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.402

Stock:
14.402 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,14 € 8,14 €
6,89 € 68,90 €
6,42 € 160,50 €
5,97 € 597,00 €
5,74 € 1.435,00 €
5,50 € 2.750,00 €
5,34 € 5.340,00 €
Full Reel (Order in multiples of 3000)
5,01 € 15.030,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M33
2.4 GHz
2 Mbps
3 dBm
- 98 dBm
1.7 V
5.5 V
2.6 mA
3.2 mA
256 kB, 1 MB
- 40 C
+ 105 C
QFN-94
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Nordic Semiconductor
Data RAM Size: 64 kB, 512 kB
Data RAM Type: RAM
Development Kit: nRF5340-PREVIEW-DK
Height: 0.85 mm
Interface Type: I2C, SPI, UART
Length: 7 mm
Maximum Clock Frequency: 64 MHz, 128 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 48 I/O
Number of Timers: 3 x 32 bit
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.