nRF52833-CJAA-R

Nordic Semiconductor
949-NRF52833-CJAA-R
nRF52833-CJAA-R

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.378

Stock:
7.378 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7378 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,97 € 2,97 €
2,92 € 29,20 €
2,78 € 69,50 €
2,62 € 262,00 €
2,61 € 652,50 €
2,60 € 1.300,00 €
2,45 € 2.450,00 €
Full Reel (Order in multiples of 7000)
2,45 € 17.150,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
4,25 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M4
2.4 GHz
2 Mbps
8 dBm
- 95 dBm
1.7 V
5.5 V
6 mA
15.5 mA
512 kB
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Nordic Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 7000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310070
MXHTS:
8542399999
ECCN:
5A992.C