nRF52832-CIAA-R

Nordic Semiconductor
949-NRF52832-CIAA-R
nRF52832-CIAA-R

Mfr.:

Description:
RF System on a Chip - SoC BLE 2.4GHZ WLCSP 13"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.355

Stock:
1.355
Can Dispatch Immediately
On Order:
7.000
Expected 7/10/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,56 € 2,56 €
2,40 € 240,00 €
2,19 € 2.190,00 €
Full Reel (Order in multiples of 7000)
2,19 € 15.330,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,56 €
Min:
1

Similar Product

Nordic Semiconductor nRF52832-CIAA-R7
Nordic Semiconductor
RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 512KB Flash

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M4
2.4 GHz
2 Mbps
4 dBm
- 96 dBm
1.7 V
3.6 V
5.4 mA
5.3 mA
512 kB
- 40 C
+ 85 C
WLCSP-48
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Nordic Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: SRAM
Interface Type: 2 Wire, I2C, I2S, PDM, PPI, SPI, UART
Maximum Clock Frequency: 64 MHz
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 32 I/O
Number of Timers: 5 x 32 bit Timer
Processor Series: nRF52
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: nRF52832
Factory Pack Quantity: 7000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 51,089 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310070
MXHTS:
8542399901
ECCN:
5A992.C

nRF52 Series SoCs

Nordic Semiconductor nRF52 Series SoCs run at 64MHz with a 215 EEMBC Coremark® score, 90 Coremark®/mA, 39µA/MHz (flash) and 30µA/MHz (RAM). The nRF52 Series are built for speed to carry out increasingly complex tasks in the shortest possible time and return to sleep, conserving precious battery power. They have a Cortex-M4F processor and are the most capable Bluetooth Smart SoCs on the market.

nRF52832 Multiprotocol BLUETOOTH® 5.2 SoCs

Nordic Semiconductor nRF52832 Multiprotocol BLUETOOTH® 5.2 SoCs are powerful and highly flexible, making them ideal for BLUETOOTH Low Energy, ANT, and 2.4GHz ultralow-power wireless applications. Nordic nRF52832 SoCs are built around a 32-bit Arm® Cortex®-M4F CPU with 512kB + 64kB RAM. The embedded 2.4GHz transceiver supports BLUETOOTH Low Energy, ANT, and a proprietary 2.4 GHz protocol stack. The devices are on air compatible with the nRF51 and nRF52 Series.