nRF52820-CFAA-D-R7

Nordic Semiconductor
949-NRF52820CFAAD-R7
nRF52820-CFAA-D-R7

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 256KB Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
BLE, Bluetooth Mesh, Thread, Zigbee
ARM Cortex M4
2.4 GHz
2 Mbps
8 dBm
- 95 dBm
1.7 V
5.5 V
4.7 mA
14.4 mA
256 kB
- 40 C
+ 105 C
WLCSP-44
SMD/SMT
Reel
Cut Tape
ADC Resolution: 12 bit
Brand: Nordic Semiconductor
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: SRAM
Development Kit: nRF52833 DK
Interface Type: QDEC, SPI, TWI, UART, USB
Length: 2.531 mm
Maximum Clock Frequency: 64 MHz
Number of I/Os: 18 I/O
Number of Timers/Counters: 6 Timer
Operating Supply Voltage: 1.7 V to 5.5 V
Operating Temperature Range: - 40 C to + 105 C
Processor Series: nRF52
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 2.531 mm
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
8542319092
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

nRF52820 BLUETOOTH® 5.3 System-on-Chip (SoC)

Nordic Semiconductor  nRF52820 BLUETOOTH® 5.3 System-on-Chip (SoC) is a single-chip wireless solution offering built-in USB and advanced wireless connectivity in a small package. The nRF52820 features an Arm® Cortex®-M4 processor, clocked at 64MHz. It has 256KB Flash, 32KB RAM, and a range of analogue and digital interfaces such as an analogue comparator, UART, SPI, TWI, QDEC and full-speed USB 2.0. The Nordic nRF52820 can be supplied with a voltage from 1.7V to 5.5V, allowing the device to be powered by rechargeable batteries or USB. The 2.4GHz multiprotocol radio is fully featured and provides up to +8dBm output power.

In Stock: 1.454

Stock:
1.454 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,21 € 3,21 €
2,52 € 25,20 €
2,30 € 57,50 €
2,07 € 207,00 €
1,95 € 487,50 €
1,91 € 955,00 €
1,81 € 1.810,00 €
Full Reel (Order in multiples of 1500)
1,81 € 2.715,00 €