nRF52811-QFAA-R

Nordic Semiconductor
949-NRF52811-QFAA-R
nRF52811-QFAA-R

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth 5.1 Multiprotocal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.325

Stock:
3.325 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
2,06 € 20,60 €
2,03 € 50,75 €
2,02 € 1.010,00 €
1,75 € 1.750,00 €
Full Reel (Order in multiples of 3000)
1,75 € 5.250,00 €

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M4
2.4 GHz
2 Mbps
4 dBm
- 96 dBm
1.7 V
3.6 V
4.6 mA
4.6 mA
192 kB
- 40 C
+ 85 C
QFN-48
Reel
Cut Tape
ADC Resolution: 12 bit
Brand: Nordic Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 32 bit
Data RAM Size: 24 kB
Data RAM Type: RAM
Interface Type: PDM, PWM, SPI, UART, TWI
Length: 6 mm
Maximum Clock Frequency: 64 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 32 I/O
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: NRF52811
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 6 mm
Unit Weight: 505,850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542310070
ECCN:
5A992.C

nRF52 Series SoCs

Nordic Semiconductor nRF52 Series SoCs run at 64MHz with a 215 EEMBC Coremark® score, 90 Coremark®/mA, 39µA/MHz (flash) and 30µA/MHz (RAM). The nRF52 Series are built for speed to carry out increasingly complex tasks in the shortest possible time and return to sleep, conserving precious battery power. They have a Cortex-M4F processor and are the most capable Bluetooth Smart SoCs on the market.

nRF52811 BLUETOOTH® 5.2 Direction Finding SoCs

Nordic Semiconductor nRF52811 BLUETOOTH® 5.2 Direction Finding SoCs take advantage of the latest and greatest features of Bluetooth 5.2. These features include Direction Finding, taking Bluetooth positioning to new heights. The devices are built around a 64MHz Arm® Cortex™-M4 CPU. A wide range of digital peripherals is available including PDM, PWM, UART, SPI, and TWI. Nordic Semiconductor nRF52811 also has a capable 12-bit ADC, and the exceptionally low energy consumption is achieved using a sophisticated on-chip adaptive power management system.