nRF24LU1-F16Q32-R

Nordic Semiconductor
949-NRF24LU1F1632R
nRF24LU1-F16Q32-R

Mfr.:

Description:
RF Transceiver SNGL-CHP 2.4GHz XCVR USB MCU FLSH MEM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF Transceiver
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISM
2.4 GHz
2 Mb/s
GFSK
4 V
5.25 V
0 dBm
- 40 C
+ 85 C
SPI, UART
QFN-32
Reel
Cut Tape
MouseReel
Brand: Nordic Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Series: nRF24L
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 188,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390010
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A992

RF Transceiver 1-5GHz list